BRAINBOXES ES-313 2 Port RS422/485 Ethernet to Serial Adapter

Extended range
Order Code:

43-1023

Brand: Brainboxes MPN: ES-313 EAN-13: 837324002294
Qty Unit Price (Ex VAT)
1+ £193.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2025

ES-313 ETHERNET TO SERIAL DEVICE SERVER Ethernet 2 Port RS422/485 provides access to two RS422/485 serial ports. It data transfer rates up to 1,000,000 baud (1 MegaBaud), coupled with 1Mbit/s line drivers deliver uncompromising performance. Baud rates can be standard values such as 9,600, 115,200, 230,000, 921,600 or user definable non standard values. Our ES range provides simple instant networked serial ports. RS485 – 1 twisted pair – half duplex configuration with autogating provides trouble free data transmission due to automatic control of data direction. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser.

For Windows, the Brainboxes in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, no software required. You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other OSs.


  • 2 port RS422/485
  • Max baud rate 1,000,000 1 MegaBaud
  • 10/100Base TX Ethernet port
  • User friendly interface, simple to use, powerful in operation Web configuration and RFC2217 compliant interface
  • IP-30 rated enclosure
  • LED status indication
  • Optional DIN rail mounting kit
  • Serial Port Tunneling (individually configurable) allows serial cable replacement over any distance, no software required
  • Power supply included with screw fix connector (5-30V DC)
  • Simple operation for each and every operating system
Type DIN Rail Mounting Kit
Input Type Ethernet
IP rating IP30
No. of inputs 1
No. of outputs 2
Other Output(s) RS422
Output Type(s) RS485

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot