Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £301.90 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ethernet to serial device with 2 port software selectable as RS232, RS422 / 485 full duplex or RS422 half duplex. The ES-522 has removable screw terminals blocks for easy wiring, a slim 'end on' case and integral DIN rail mount. The industrial Ethernet to serial has an operating temperature range of -40 to +80 degrees Celsius and with +5V DC to +30V DC dual input reverse polarity protected power supply making it perfect for industrial applications.
Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. The industrial ES-522 provides simple instant networked serial ports in demanding environments. Serial port tunnelling (peer to peer) allows serial cable replacement over any distance, no software required.
Input Type | Ethernet |
---|---|
No. of Inputs | 1 |
No. of Outputs | 2 |
Other Output(s) | N/A |
Output Type(s) | RS232 / 422 / 485 |
To use this facility please Sign In.
Sign In