Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VOLTCRAFT ETC-200+ Digital Thermostat Temperature Controller

Order Code:  

51-6727

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: 196994 Copy to clipboard EAN-13: 4016138734980
 Report an error
Qty Unit Price (Ex VAT)
1+ £71.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
163 at factory, lead time 9 days
4 in Stock, despatched same dayAdditional quantity lead time 9 days

This thermostat can be used with a cooling or heating function (ETC-200+). Suitable for all kinds of high temperature cold storage, direct-cooling cabinet and high temperature refrigerating equipment.


  • Temperature upper and lower limit setting
  • Supplied with temperature controller, temperature sensor, operating instructions
  • Dimensions (W x H x D) 7(W) x 34.5(H) x 88(D)mm
  • Measurement temperature (range) -40°C up to +120°C
  • Protection type IP54 (front)
  • Type (manufacturer type) ETC-200+
Display Digital
Operating Voltage 220-240V
Outputs Relay

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 March 2017 Question by: Rapid Customer | Product code: 51-6727
Q. How long is the cable on the temerature sensor?
A. Hi Gary, thank you for your question. The cable is approximately 3 metres long.


20 June 2014 Question by: Rapid Customer | Product code: 51-6727
Q. In our application, the sensors become physically damaged after a period of use. It is not easy to prevent this happening. Is it possible to purchase a quantity of sensors on their own, for replacement purposes please?
A. Hi Bob. Thank you for your question. We do not offer the sensor supplied with the kit. The sensor is a 10K NTC sensor - 50-9581 should be a suitable alternative to be used.

Reviews


Be the first to submit a review