Europa Components EUC1-20-2P Modular Contactor 2 Pole NO 20A 230VAC
Image Representative of Range

Europa Components EUC1-20-2P Modular Contactor 2 Pole NO 20A 230VAC

Standard range
Order Code:

28-4414

Brand: Europa Components MPN: EUC1-20-2P
Qty Unit Price (Ex VAT)
1+ £17.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/12/2024

This 20A 2-pole modular contactor has a 230V AC coil and NO contacts. The unit is DIN rail mounted and designed for installation in consumer units and three phase distribution boards.


  • One module width
Type Contactor
Current Rating 20A
Number of Poles 2
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot