Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Current Rating:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 10A 1-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a C characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.
Type | MCB |
---|---|
Breaking Capacity | 10kA |
Current Rating | 10A |
Mounting | DIN Rail |
No. of Poles | 1 |
Size | 82 x 76mm |
Tripping Characteristic | Curve C |
Voltage Rating | 240V |
To use this facility please Sign In.
Sign In