Europa Components EUC3P6B Three Pole MCB 10kA B Curve 6A

Image Representative of Range

Europa Components EUC3P6B Three Pole MCB 10kA B Curve 6A

Standard range
Order Code:

28-4495

Brand: Europa Components MPN: EUC3P6B
  • Quickly find another product in this range by Current Rating:

Qty Was Unit Price (Ex VAT)
1+ £4.74   £4.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

This 6A 3-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a B characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Breaking Capacity 10kA
Current Rating 6A
Mounting DIN Rail
No. of Poles 3
Size 82 x 76mm
Tripping Characteristic Curve B
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot