Europa EUCA11 Auxiliary Contact 1NO + 1NC

Standard range
Order Code:

28-4538

Brand: Europa Components MPN: EUCA11
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2025

This auxiliary switch is designed for use with both 6 and 10kA MCBs.


  • Test button
  • 1NO + 1NC Contact configuration
  • EN 60947-5-1
Type Auxiliary contactor
Breaking Capacity N/A
Current Rating 6A
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot