Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron EVA82G Desktop ABS Enclosure Grey 172 x 130 x 25mm

Order Code:  

30-0085

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: EVA82G Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.25
5+ £24.86
10+ £22.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

Planning to buy a range of enclosures for your latest project?

This multipurpose grey ABS case from Evatron has a recessed top (230 x 172 x 1.2mm) which is screw fit.


  • Internal PCB mounting pillars in top and bottom
  • Fixed together with M3 screws (supplied)
  • Width: 290mm
  • Depth: 220mm
  • Height: 70mm
  • Manufacturer's part EVA82G
Colour Grey
Enclosure Height 70mm
Enclosure Length 220mm
Enclosure Width 290mm
External Features Recessed top
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating N/A
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review