Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron EVA-90-9V-RE Black ABS Hand Held Case Battery Compartment 91x31.8x146mm

Order Code:  

30-3532

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: EVA-90-9V-RE Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.63
25+ £8.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 14 days
High-impact black ABS case measuring 91 x 31.8 x 146mm with an integral PP3 battery compartment and removable end plate. The clip-in terminals are supplied as standard. This medium sized hand held case also features a snap shut cover and flush top.
  • Ergonomic design for maximum user comfort
  • Suitable for remote control devices connected via a cable or powered by batteries
  • Overall finish is matt black
  • Manufacturer's part EVA-90-9V-RE

Enclosure modification


Colour Black
Enclosure Height 31.8mm
Enclosure Length 146mm
Enclosure Width 91mm
External Features N/A
Internal Features Battery compartment
Material ABS
Finish Matt
Flame Resistance UL94-HB
IP Rating N/A
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Evatron EVA-90-9V-RE Black

Reviewed by: GHS - 13 July 2016
I was very pleased with the quality of this case, makes a really neat and professional finish to a project. Quick delivery from Rapid!