Expert E113702 Bi-Hexagon Socket 1/2in Drive 7/16in

Order Code:

95-5886

Brand: Expert by Facom MPN: E113702 EAN-13: 3258951137024

Discontinued


The Britool 12-point 1/2in Drive sockets are crafted in chrome vanadium steel and finished in high chrome. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ASME B 107-1, ISO 1174-1.

The Britool BRIE113702B Socket 12-Point Standard 1/2in Drive 7/16 inch has the following dimensions:
Size: 7/16 AF
Length: 38mm
Weight: 45g


Type Socket

Reviews


Be the first to submit a review

Trustpilot