Expert E117055 Bi-Hexagon Socket 1/2in Drive 12mm

Standard range
Order Code:

95-5936

Brand: Expert by Facom MPN: E117055 EAN-13: 3258951170557
Qty Was Unit Price (Ex VAT)
1+ £3.71   £3.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2025

The Britool 1/2in Drive 12-point sockets (metric) are crafted from chrome vanadium steel and finished in high chrome. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 1711-1, ISO 691.

The Britool BRIE117055B Socket 12-Point Standard 1/2in Drive 12mm has the following dimensions:
Size: 12mm
Length: 38mm
Weight: 50g


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot