Expert E117062 Bi-Hexagon Socket 1/2in Drive 19mm

Order Code:

95-5943

Brand: Expert by Facom MPN: E117062 EAN-13: 3258951170625

Discontinued


The Britool 1/2in Drive 12-point sockets (metric) are crafted from chrome vanadium steel and finished in high chrome. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 1711-1, ISO 691.

The Britool BRIE117062B Socket 12-Point Standard 1/2in Drive 19mm has the following dimensions:
Size: 19mm
Length: 38mm
Weight: 84g


Type Socket

Reviews


Be the first to submit a review

Trustpilot