Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.64 | £4.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Britool 1/2in Drive 12-point sockets (metric) are crafted from chrome vanadium steel and finished in high chrome. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.
ISO 2725-1, DIN 3124, ISO 1174-1, ISO 1711-1, ISO 691.
The Britool BRIE117065B Socket 12-Point Standard 1/2in Drive 22mm has the following dimensions:
Size: 22mm
Length: 40mm
Weight: 118g
Type | Socket |
---|
To use this facility please Sign In.
Sign In