Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.00 | £3.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Britool 12-point 1/2in Drive sockets are crafted in chrome vanadium steel and finished in high chrome. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.
ASME B 107-1, ISO 1174-1.
The Britool BRIE117075B Socket 12-Point Standard 1/2in Drive 19/32 inch has the following dimensions:
Size: 19/32 AF
Length: 38mm
Weight: 55g
Type | Socket |
---|
To use this facility please Sign In.
Sign In