Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £8.77 | £7.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Britool 1/2in Drive 12-point long sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.
ISO 2725-1, DIN 3124, ISO-1174-1, ISO-1711-1, ISO 691.
The Britool BRIE117284B Long Reach 12-Point Socket 1/2in Drive 18mm has the following dimensions:
Size: 18mm
Length: 79mm
Weight: 165g
Type | Socket |
---|
To use this facility please Sign In.
Sign In