Expert E117290 Bi-Hexagon Deep Socket 1/2in Drive 27mm

Order Code:

95-5882

Brand: Expert by Facom MPN: E117290 EAN-13: 3258951172902

Discontinued


The Britool 1/2in Drive 12-point long sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO-1174-1, ISO-1711-1, ISO 691.

The Britool BRIE117290B Long Reach 12-Point Socket 1/2in Drive 27mm has the following dimensions:
Size: 27mm
Length: 79mm
Weight: 400g


Type Socket

Reviews


Be the first to submit a review

Trustpilot