Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The DEWALT Extreme 3 Wheat Buffalo Safety Boots have a lightweight construction whilst also offering high levels of safety for the workplace. They are heat resistant to 300°C and the steel toecaps can withstand up to 200 joules of pressure.
They have a moulded midsole to help support the foot and the sole is oil and slip-resistant. The dual-density removable insole ensures that the boots are comfortable to wear. They have full grain leather uppers.
EN Test: CE EN ISO 20345-2011.
Safety Rating: SBP.
Slip Rating: SRC.
1 x Pair of DEWALT Extreme 3 Brown Safety Boots UK 11 EUR 45
Type | Boot |
---|