Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric EZ9ER6R6MCU 6+6 Way Easy9 Consumer Unit

Order Code:  

65-2741

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: EZ9ER6R6MCU Copy to clipboard EAN-13: 5018934981048
 Report an error

Discontinued

A dual 6 + 6 RCD consumer unit is from the Easy9+ range. The unit has a contemporary design, with the ability to be flush mounted, and a reversible enclosure door with magnetic closure. The unit has a rigid metal DIN rail and is supplied with terminal blocks, busbars, switch disconnector and RCCBs.
  • Fast and easy to install
  • Multiple cable entry points
  • Multiple rear knock out slots
  • Clear labelling kit
  • Increased cabling space
  • Numbered terminals
  • Earth and neutral blocks fitted as standard
  • Earthed front cover
  • Neutral bar shields
  • Enclosure colour: white RAL9003
  • Fully compliant BS7671 Amdt. 3
Maximum Current Rating 100A
Number of Modules 12
Window Type N/A

Reviews


Be the first to submit a review