Dremel F0130290JK 290-3/4 Hobby Engraver

Standard range
Order Code:

85-0516

Brand: Dremel MPN: F0130290JK EAN-13: 8710364046768
Qty Unit Price (Ex VAT)
1+ £27.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

With the ergonomic, lightweight Dremel 290 Hobby Engraver, you can easily create great personalized gifts such as decorative wooden plates, candles, picture frames, champagne glasses, etc.

The Dremel 290 handles all your engraving projects with ease and precision. The kit includes specialised engraving templates that allow you to precisely engrave shapes in any material you want, including glass, ceramics, metal, plastics, wood and leather.


  • Soft grip zones for comfortable handling
  • Exchangeable engraving tips allow use on a wide variety of materials
  • Reciprocating (back-and-forth) action for optimal engraving control
  • Adjustable stroke depth for various engraving effects
  • Separate on/off switch allows you to keep the depth setting
  • Supplied complete with 2x 9924 carbide engraving points, 1x 9929 diamond engraving tip, creative engraving templates and instruction manual
  • Dremel type 290-3/4
Type Engraving tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, September 8, 2018 Question by: Rapid Customer | Product code: 85-0516
Q. Can I use drills for this drill from my other Drimal drill
A. Hi Lavinia, thank you for your question. No this only uses the supplied engraving tips 9924 and 9929 this is not a drill mechanism it uses a reciprocating action.

Reviews


Be the first to submit a review

Trustpilot