Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Dremel Stylo+ is a versatile multi-tool designed with creatives and crafters in mind.
With the Stylo+ you can make DIY look easy, with its thin and light weight design, simply hold the tool just like an ordinary pen. Ideal for DIY or crafting applications, especially those that require extended periods of time and precision, by providing comfortable handling and ease of use.
This precise rotary tool also has a high level of manoeuvrability and flexibility with its 2 meter long cable, suitable for your carving, engraving, cleaning and polishing a wide range of materials.
Type | Rotary Multi Tools |
---|---|
Battery Included | N/A |
Chuck Type | Multi Chuck |
Lifetime Warranty | No |
No Load Speed | 5.000 - 22.000 1/min |
Number of Accessories | 15 |
Power Source | Mains |
Rated Power | 9W |
Speed setting | Variable |
Voltage | 100 - 240V |