Dremel F0132200JA 2200-4 VersaFlame Gas Blow Torch + 7 Accessories

Standard range
Order Code:

85-0407

Brand: Dremel MPN: F0132200JA EAN-13: 8710364042081
Qty Unit Price (Ex VAT)
1+ £45.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 9 days

The Dremel Gas Blow Torch + 7 Accessories is a benchtop burner that safely combines an open flame with a catalyst and soldering head, making it the most versatile stationary burner in the market today, especially for DIY applications. The Dremel VersaFlame is powered by liquid butane gas for quick heat-up and fast recharge. Applications include soldering, heat-shrinking, welding, brazing, etc.


    Features and Benefits:
  • Tank capacity 22g for long use; full tank lasts up to 75 min at maximum capacity
  • Child safety lock mechanism: Children can't turn on the tool
  • Flame lock button for continuous hands-free use
  • Stationary use: By attaching removable foot
  • Precise flame: Allows for detailed open flame work
  • Powered by liquid butane gas: Use anytime anywhere
  • Very short heat-up time and quick recharge: Always ready to use
  • Durable quality: Long lifetime
  • Variable temperature setting: Select the right temperature for your project
    Contents:
  • Dremel VersaFlame
  • Catalyst, Soldering tip, Flame extension piece, Deflector
  • Soldering tin with blue cap, Soldering sponge and sponge box
  • Wrench
  • Inspiring welcome poster and Instruction manual
  • Tin storage case
  • Dremel type 2200-4


Type Gas torch & accessories
Application Pyrography, soldering

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, June 19, 2012 Question by: Rapid Customer | Product code: 85-0407
Q. Can this be used for melting and soldering sterling silver?
A. Thanks for your enquiry Jeanette. This should just be suitable as the maximum operating temperature of the iron is over 1000 °C and the melting point of silver is 961.78 °C.


Thursday, January 26, 2012 Question by: Rapid Customer | Product code: 85-0407
Q. Is this push-button gas-supply-and-light, in one button press, easy with one hand? Or do you turn the gas on, and then press the button, requiring two hands for the turning of the supply?
A. Hi Andrew, thanks for your question. In principle this is do-able with one hand – but not particularly easy as the mechanism is fairly stiff – perhaps because its new. Two hands is much easier to get it started – then it can be used in one hand easily.


Sunday, January 1, 2012 Question by: Rapid Customer | Product code: 85-0407
Q. How do you replace the gas ? Dose it use the standard tall thin gas bottles used for camping etc?
A. Thanks for your enquiry Andrew. This product just uses cigarette lighter refills such as part code 85-1125 or 85-1120.

Reviews


Be the first to submit a review

Trustpilot