Dremel F0133000JB 3000-15 Multitool + 15 Accessories

Standard range
Order Code:

85-0547

Brand: Dremel MPN: F0133000JB EAN-13: 8710364060863
Qty Unit Price (Ex VAT)
1+ £47.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 9 days

Buy Dremel Multi-Tool (3000 Series) + 15 Accessories - including the EZ Series Rotary Drill and 15 genuine Dremel accessories, all packed in a convenient bag.


  • Variable speed: 10,000 to 33,000rpm: more comfortable and better control when handling
  • Collet lock: for assisting accessory changes
  • Innovative EZ Twist Nose Cap: no wrench required for changing accessories
  • Integrated hanging hook: for hanging the tool on the Tool holder or near the project
  • Replaceable brushes
  • 130W motor: for optimal performance
  • Soft grip: for reduced vibration and a better handling
  • Contents: Dremel 3000, 15 high quality Dremel accessories, Inspiring information DVD, Instruction manual and soft storage bag
  • Dremel type 3000-15

Which tool fits which attachments? Click HERE to find out.


Type Multipurpose tool & accessories
Application General purpose
Battery Included N/A
Chuck Type EZ Twist
Number of Accessories 15
Power Source Mains
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Excellent value

Reviewed by: Vaughan - Friday, January 16, 2015
Bought with Dremel Workstation and used almost entirely on this. Not used it freehand at all. It fitted the workstation perfectly which I have reviewed separately and can be fitted and removed quickly and easily. Unfortunately the collet nut supplied was out of true and drills wobbled when I tried to use it. A quick call to Rapid and I received a replacement plus 4 extra collets within a few days. So well done Rapid excellent service. The drill performs very well and drills holes accurately in hardwood to a depth of about 10 mm. The power is easily sufficient for this but I think would struggle with harder metals. The sliding speed switch which is notched is easily pushed too far on to the highest speed so use with care. I think a rotary switch might be better. However it does have an `Off` which is very useful. In operation it is quite noisy but little vibration and seems powerful enough for most small projects. The largest collet is only 3.2 mm so keep the speed high, the feed slow and the depth of cut small and use on soft materials and it will work well. I would not recommend it for model engineering or clock making. I have not had it long enough to comment on its reliability but with a 2 year guarantee this should not be a problem. Overall a good product offering good value for money.


Trustpilot