Dremel F0134250JB 4250-35 Rotary Multi-Tool Kit with Carry case

Standard range
Order Code:

85-0949

Brand: Dremel MPN: F0134250JB EAN-13: 8710364082582
Qty Unit Price (Ex VAT)
1+ £96.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

The Dremel 4250 included in this 4250-35 kit is a high quality corded multi-tool, encased in an intuitive and durable shell.

Designed with power and precision at its forefront, this tool houses a 175W motor making it ideal for tackling those strenuous DIY projects.

The built-in EZ Twist quick change accessory system provides effortless versatility when switching between applications and is compatible with all Dremel accessories.

This kit is supplied with an assortment of 35 high quality Dremel accessories and a convenient fabric carry case.


  • Fully variable speed for precise applications
  • High performance with uninterrupted power
  • Switch between accessories fast with the EZ Twist system
  • Soft rubber grip and intuitive button placement for increased control
  • Supplied with 35 high quality Dremel accessories and a carry case


Type Rotary Multi Tools
Battery Included N/A
Chuck Type EZ Twist
Lifetime Warranty No
No Load Speed 5.000 - 35.000 1/min
Number of Accessories 35
Power Source Mains
Rated Power 175W
Speed setting Variable
Voltage 220 - 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot