Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £197.76 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Dremel 4250 included in this 4250-6/128 Platinum kit is a high quality corded multi-tool, encased in an intuitive and durable shell.
Designed with power and precision at its forefront, this tool houses a 175W motor making it ideal for tackling those strenuous DIY projects.
The built-in EZ Twist quick change accessory system provides effortless versatility when switching between applications; and is compatible with all Dremel accessories.
This Platinum kit is the most exclusive of the Dremel 4250 range. Containing 6 unique attachments and 128 accessories, this kit is guaranteed to assist you across a wide range of applications.
The Dremel Flexible Shaft and Detailer's Grip Attachments are ideal for providing additional control, comfort, and precision. The Line & Circle Cutter, along with the Multipurpose Cutting Kit, can be utilised to perfect results during various cutting applications. Finally, the included Shaping Platform and Right Angle Attachments are a must-have solution for when your jobs are not always so straightforward.
This Dremel 4250-6/128 kit is supplied with the above-mentioned attachments, an assortment of 128 high quality Dremel accessories, and a sturdy storage case.
Type | Rotary Multi Tools |
---|---|
Battery Included | No |
Chuck Type | EZ Twist |
Lifetime Warranty | No |
No Load Speed | 5.000 - 35.000 1/min |
Number of Accessories | 128 |
Power Source | Mains |
Rated Power | 175W |
Speed setting | Variable |
Voltage | 220 - 240V |
To use this facility please Sign In.
Sign In