Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £59.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Dremel Lite is a cordless and USB-chargeable multi-tool, perfect for use on the go or as a well-rounded add-on to your collection.
Supplied with 15 high quality accessories, the Dremel Lite enables you to carve, engrave, grind, sand, sharpen, clean, and polish a wide range of materials.
The built-in EZ Twist quick change accessory system provides effortless versatility when switching between applications.
Type | Rotary tool kit |
---|---|
Battery Capacity | 2.0Ah |
Battery Included | Yes |
Chuck Type | EZ Twist |
Lifetime Warranty | No |
No Load Speed | 8.000 - 25.000 1/min |
Number of Accessories | 15 |
Power Source | Rechargeable |
Speed setting | Variable |
Voltage | 3.6V |
To use this facility please Sign In.
Sign In