Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This Dremel 8220-1/5 kit includes a powerful 8220 cordless rotary tool with a 12V battery for maximum performance.
The Dremel 8220 houses a high-performance motor, and is designed for demanding applications. A removable, next-generation 12V Lithium-Ion battery delivers peak performance and runs 33% longer when cutting screws, compared against previous models.
As well as packing a punch, the 8220 also provide benefits to visibility and efficiency, with a built in LED light and motor brake function.
Compatible with the full range of Dremel accessories, the EZ Twist quick change system allows for effortless switching of accessories and applications on the go.
Along with the multi tool, this Dremel 8220-1/5 kit is supplied with the Dremel Comfort Guard, ideal for providing additional comfort and protection from dust and sparks, and 5 high quality Dremel accessories.
Type | Rotary Multi Tools |
---|---|
Battery Capacity | 2.0Ah |
Battery Included | Yes |
Chuck Type | EZ Twist |
Lifetime Warranty | No |
No Load Speed | 5.000 - 35.000 1/min |
Number of Accessories | 5 |
Power Source | Battery |
Speed setting | Variable |
Voltage | 12V |