Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Accessories:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £301.15 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Dremel 8260-5/65 kit is supplied with the world's first brushless smart multi-tool.
Dremel's 8260 provides a significant upgrade to the rotary tool market, combining increased power, run-time and connectivity. Housing a 12V 3Ah lithium-ion battery, and a brushless motor, this tool is designed for steadfast performance and maximum torque.
The distinctive reinforced digital display provides convenient information on RPM, Battery life, Bluetooth status, and can display warning indicators in the event of reaching excessive temperatures or overloading.
Connectivity is one of the stand-out characteristics of the 8260. This clever tool can be connected to the Dremel app, allowing for detailed monitoring of tool and battery performance. Available on Google Play and the IOS App Store, this tools app connectivity provides an increased level of control, from amending tool speed and managing warning alerts.
This Platinum kit is the most exclusive of the Dremel 8260 range. Containing 5 unique attachments and 65 accessories, this kit is guaranteed to assist you across a wide range of applications.
The Dremel Comfort Guard and Detailer's Grip Attachments are ideal for providing additional comfort, control, and precision. The Line & Circle Cutter, along with the Multipurpose Cutting Kit, can be utilised to perfect results during various cutting applications. Finally, the included Shaping Platform Attachment is a must-have solution for when your jobs are not always so straightforward.
This Dremel 8260-5/65 kit is supplied with the above-mentioned attachments, an assortment of 128 high quality Dremel accessories, and a sturdy storage case.
Type | Rotary Multi Tools |
---|---|
Battery Capacity | 3.0Ah |
Battery Included | Yes |
Chuck Type | EZ Twist |
Lifetime Warranty | No |
No Load Speed | 5.000 - 30.000 1/min |
Number of Accessories | 65 |
Power Source | Battery |
Speed setting | Variable |
Voltage | 12V |
To use this facility please Sign In.
Sign In