Dremel F013MS20JB MS20 Moto-Saw

Order Code:

85-0875

Brand: Dremel MPN: F013MS20JB EAN-13: 8710364062782

Discontinued


The Dremel MS20 Moto-Saw is a compact and easy-to-use scroll saw for making detailed cuts in a variety of materials. It can be used both on its clamping base or as a hand-held fretsaw.

The Dremel MS20 Moto-Saw is very user-friendly and is not only easy to store and set-up, but also easy to operate. With its range of different saw blades, the Dremel MS20 Moto-Saw handles many different materials with ease.


  • Compact and easy-to-use scroll saw
  • Makes detailed cuts in different materials
  • Detachable fretsaw can be used in the hand
  • Easy to store, set-up and operate
    Set contains:
  • Dremel Moto-Saw
  • 2x General purpose wood cutting blades (MS51)
  • 2x Fine wood cutting saw blades (MS52)
  • 1x Metal cutting saw blade (MS53)
  • Parallel guide attachment
  • Instruction manual
  • Sturdy storage case
  • Dremel type MS20
  • Replacement blades are available separately


Type Moto-Saw
Application Cutting

Questions


*Question functionality currently disabled


Sunday, December 9, 2018 Question by: Rapid Customer | Product code: 85-0875
Q. what is the throat depth
A. Hi Richard, thank you for your question. The throat depth is 250mm as stated in the data sheet.

Reviews


Be the first to submit a review

Trustpilot