Sealey F1 Funnel Small 120mm

Standard range
Order Code:

89-1756

Brand: Sealey MPN: F1 EAN-13: 5024209320948
Qty Was Unit Price (Ex VAT)
1+ £3.40   £3.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Polyethylene funnel resistant to oil, fuel and some acids. Rigid straight spout with ventilation tube. Grip tab with integral hanging eye.


Model No: F1
Diameter: 120mm
Nett Weight: 0.04kg
Spout Type: Fixed
Spout Length: 52.2mm


Type Funnel
Diameter 120mm
Lifetime Warranty No
Spout Length 52.2mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, April 24, 2017 Question by: Rapid Customer | Product code: 89-1756
Q. Hello, Does this F1 funnel come with a filter for any chance? If not can one be purchased and fitted? Regards Ben
A. Hi Ben, thank you for your question. These are not supplied with a filter, something like 89-0330 may be worth considering.

Reviews


Be the first to submit a review

Trustpilot