Sealey F12 Clip-On Funnel with Spout - Display Box Of 12

Standard range
Order Code:

89-9643

Brand: Sealey MPN: F12 EAN-13: 5051747915350
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Display box of 12 clip-on funnels with spouts. Suitable for use with detergent, antifreeze, coolants, oil, petrol and diesel. Funnel clips on bottle necks of most bottles to prevent spills using a Ø25-60mm diameter opening. Supplied with 170mm flexible hose.

Model NoF12
Diameter:25-60mm
Nett Weight:0.39Kg
Spout Type:Flexible

Type Clip-on funnel
Diameter 25 to 60mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot