Faithfull FAI5GBUCKET Bucket 5 gallon (25L) - White

Standard range
Order Code:

95-6759

Brand: Faithfull MPN: FAI5GBUCKET EAN-13: 5023969286365
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

The Faithfull FAI5GBUCKET general purpose bucket has hundreds of uses around the worksite, home and garden. Each bucket has graduated markings in gallons and litres and is fitted with a strong wire handle and plastic carry grip.

The Faithfull FAI5GBUCKET is a heavy-duty bucket which can also be used for mixing plaster, artex and fillers. It has the following specifications:
Colour: White
Capacity: 5 gallon / 25 litre

Internal diameter is approx. 270mm at the bottom and 320mm at the top, the internal height is 410mm.


Type Bucket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot