Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £15.94 | £12.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Bassine/Cane Saddleback Broom is suitable for use in dry conditions. Cane combined with bassine provides a natural brush that has the good sweeping characteristics of bassine with added stiffness, thanks to the cane. Best used dry as can distort if used wet.
Broom head supplied complete with handle.
Specification:
Width: 325mm (13in)
Handle Length: 1.37m (54in)
Socket: 28mm (1.1/8in)
Replacement Handle Code: FAIRH54118
Type | Broom |
---|
To use this facility please Sign In.
Sign In