Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Faithfull Coco Brooms are suitable for use in dry conditions. A by-product of coconut harvesting, natural coco brushes are softer compared to other natural brooms, but still provide good sweeping characteristics.
Broom head only.
This Faithfull Soft Coco Broom Head has the following specification:
Width: 450mm (18in)
Socket: 28mm (1.1/8in)
Fits the following handles:
FAIRH48118 - 1.22m (48in)
FAIRH54118 - 1.37m (54in)
FAIRH60118 - 1.52m (60in)
FAIRH72118 - 1.83m (72in)
Type | Broom |
---|
To use this facility please Sign In.
Sign In