Faithfull FAICHAL430 Zinc Plated Chain 4mm x 30m Reel - Max. Load 120kg

Standard range
Order Code:

95-9773

Brand: Faithfull MPN: FAICHAL430 EAN-13: 5023969255583
Qty Was Unit Price (Ex VAT)
1+ £38.40   £31.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

These Faithfull welded steel chains are made with the link side welded for extra strength. They have mild steel welded straight links made to form an A style short link chain. The chains are bright zinc plated and ideal for general purpose applications such as securing loads.


Maximum load figures quoted are for guidance only.
These chains are test load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.

The Faithfull FAICHAL430 A link chain has the following dimensions:
Thickness: 4mm
Length: 30m


Type Chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot