Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull versatile clock chain has many applications including the hanging of lightweight pictures and lamps. It is also commonly used by keen model makers and enthusiastic hobbyists. These chains have unwelded split links so that it can be altered to achieve the desired length.
Available in brass, chrome or stainless steel.
This Faithfull Clock Chain is made from stainless steel, with the following specifications:
Link Diameter: 2mm.
Link Length: 19mm.
Length: 10m.
Type | Chain |
---|
To use this facility please Sign In.
Sign In