Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Faithfull welded steel chains are made with the link side welded for extra strength. They have mild steel welded straight links made to form an A style short link chain. The chains are bright zinc plated and ideal for general purpose applications such as securing loads.
Maximum load figures quoted are for guidance only.
These chains are test load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.
The Faithfull FAICHCUT60Z Zinc Plated Chain has the following specifications:
Size: 6.0mm x 2.5m
Finish: Zinc
Type | Chain |
---|
To use this facility please Sign In.
Sign In