Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £2.34 | £2.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Fire Brigade Snap Hook is designed for the quick release and attachment of ropes and loops.
This hook has a spring-loaded return mechanism, which allows it to be used where a quick but secure fixing is required.
Chain accessories should never be used for any overhead lifting, load binding or towing applications
This Faithfull Fire Brigade Snap Hook has the following specifications: ;
Link Diameter: 8mm.
Length: 80mm.
Finish: Zinc Plated. ;
Quantity: 2.
Type | Chain |
---|
To use this facility please Sign In.
Sign In