Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1.92 | £1.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Faithfull Quick Repair Links are ideal for use where temporary but secure fastenings are required. The connection is made by the hexagon locking collar.
The links are resistant to corrosion, thanks to their finish.
Chain accessories should never be used for any overhead lifting, load binding or towing applications.
These Faithfull Quick Repair Links have the following specification:
Finish: Zinc Plated.
Diameter: 3.5mm.
Inside Link: 28 x 10mm.
Pack of 4.
Type | Chain |
---|
To use this facility please Sign In.
Sign In