Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Faithfull mitre blocks are made from high-quality European beech, the sides and bases are glued and screwed together to provide extra strength and durability.
With accurate slots for cutting 45° or 90° angles, they are designed for use with tenon or backsaws.
Ideal for use when cutting picture frame joints and general carpentry work.
Block Length: 230mm (9in)
Block width: 64mm (2.1/2in)
Type | Block |
---|
To use this facility please Sign In.
Sign In