Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tungsten carbide cutting edges, suitable for DIY and professional use. Supplied with 2 bearings (9.5 & 12.7mm) to enable use as either ovolo or rounding over bits. The guide bearing can follow complex and intricate shapes and the cutters are suitable for use on softwoods, hardwoods, MDF and plywood.
Supplied with 2 bearings 9.5 and 12.7 mm to enable use as either ovolo or rounding over bits.
Radius: 9.5mm
Cut Diameter: 32mm
Cut Depth: 16mm
Shank: 1/4in
Type | Router Bit |
---|
To use this facility please Sign In.
Sign In