Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tungsten carbide cutting edges, suitable for DIY and professional use. Supplied with 2 bearings (9.5 & 12.7mm) to enable use as either ovolo or rounding over bits. The guide bearing can follow complex and intricate shapes and the cutters are suitable for use on softwoods, hardwoods, MDF and plywood.
Supplied with two bearings 9.5 mm and 12.7 mm to enable use as either ovolo or rounding over bits.
Radius: 6.3mm
Cut Diameter: 25.4mm
Cut Depth: 13mm
2 x Bearings supplied 9.5 x 12.7 mm
Shank: 1/4in
Type | Router Bit |
---|
To use this facility please Sign In.
Sign In