Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull FAIRRSET5 5 piece set containing a cylindrical metal file, cylindrical, conical and ball shaped wood rasps and a countersink used in electric drills. This set can be used on metal work and wood applications for the professional and DIY user.
The Faithfull FAIRRSET5 Rotary Rasps (4) & Countersink (1) Set comprises the following sizes:
Cylindrical file: 12 x 30 mm
Cylindrical rasp: 14 x 35 mm
Conical rasp: 6-14 x 35 mm
Ball rasp: 14 x 13 mm
Countersink: 12 x 12 mm
Type | Rasp |
---|
To use this facility please Sign In.
Sign In