Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £69.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull 'Step Up' is a useful work platform which is ideal for painting and decorating. It is also suitable for reaching most domestic ceilings and upper walls.
Manufactured from aluminium, the 'Step Up' is lightweight and easy to move, sturdy and safe to use, with a working load of 150kg. It is fitted with two leg locks and has non-slip top and anti-skid feet for added safety.
The folding legs provide for space saving storage and allow the 'Step Up' to fit easily into a van or car boot for transportation.
Dimensions:
Height: 52cm (20.5in).
Length: 100cm (39.5in).
Width: 30cm (12in).
Type | Hop Up |
---|
To use this facility please Sign In.
Sign In