Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Faithfull FAITAPEPAR Parcel Tape 48mm x 50m Brown

Order Code:  

95-8376

  Copy to clipboard
Brand: Faithfull  Copy to clipboard MPN: 00114850BUTB Copy to clipboard EAN-13: 5023969223704
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 at factory, lead time 2 days
1 in Stock, despatched same dayAdditional 60 due on 02/08/2024

The Faithfull high-quality, self-adhesive, polypropylene tape used for sealing and securing a wide variety of parcels and packages. Used extensively in the home, office, factory and warehouse, this flexible and versatile tape with its strong adhesive qualities can be applied to many different surfaces.

Width: 48mm
Length: 50m
Colour: Brown


Type Tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review