Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.06 | £4.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Faithfull bungee cords make tying items down or in bundles easy. They are ideal for use in the home, workshop, garage, car, trailer and caravan. They are up to 3 times stronger than standard bungee cords, with super-strong steel hooks and a smooth nylon coating to prevent scratching.
The bungee cords are made from heavy-duty polypropylene braid with high-grade rubber cord for maximum elasticity.
Tested to EK5/AK8 11-01.1:2011.
The Faithfull Flat Bungee Cords have the following specifications:
Length: 90cm (36in) .
Colour: Yellow.
Quantity: 2 Piece.
Type | Elastic Strap |
---|
To use this facility please Sign In.
Sign In