Faithfull FAITRESTLESP Plastic Trestles Height 82cm x Length 57cm (Twin Pack)

Standard range
Order Code:

95-8469

Brand: Faithfull MPN: FAITRESTLESP EAN-13: 5023969256528
Qty Was Unit Price (Ex VAT)
1+ £31.66   £30.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 17/01/2025

The Faithfull pair of plastic trestles that fold flat for easy storage and transportation. The top features flip-up safety pegs to secure the workpiece and rubber inserts to prevent the workpiece slipping. Non-slip rubber feet.

Height: 82 cm (32.1/4in)

Length: 57 cm (22.1/2in)

Maximum recommended capacity 158kg per pair.


Type Trestle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot