Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £845.58 | £839.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Armorgard FlamBank™ Hazard Vaults are constructed to the same specification as the Tuffbank. They fully comply with all regulations for the safe storage of chemicals and flammables, built to 30 minute fire resistance.
Fully welded and tested sump base to prevent leakage, ultra-robust 5-lever deadlocks with anti-drill plates on both sides and anti-cut rollers in deadbolt with robust Chubb style keys supplied.
High and low-level ventilation to prevent build-up of fumes, and flame arrester gauze is fitted on all boxes. Also suitable for the safe storage of chemicals.
The Armogard FlamBank™ Hazard Vault has the following specifications:
External Dimensions: 1275 x 675 x 665mm.
Internal Dimensions: 1190 x 605 x 575mm.
Weight: 80kg.
Type | Cabinet |
---|
To use this facility please Sign In.
Sign In