Cliff FCK002A USB 2.0 Type A Female Dual Stacked 90 Deg PCB Mount

Extended range
Order Code:

35-0542

Brand: Cliff MPN: FCK002A
Qty Unit Price (Ex VAT)
1+ £0.099
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayContact us for additional stock

A dual stacked USB 2.0 connector from Cliff with kinked terminals for snap-in placement to a PC board. Applications include personal computers, audio and data communications, medical equipment and test equipment instrumentation.


  • Snap-in terminals facilitate wave soldering
  • Shielded for reduced EMI/RFI emissions
  • Dual stacked version increases PC board density
  • Gold plated contacts to ensure low contact resistance
  • Raised design providing easy insertion and withdrawal
  • Temperature rating: 32°F to 104°F (0°C to 40°C)
  • Body: molded thermoplastic, UL 94V-0
  • Contact terminal: copper alloy, gold plating in mating area, tin plating on solder tails, all over nickel plating
  • Manufacturer's part FCK002A

Meets all universal Serial Bus standards.

Connection Type Dual USB A Socket
Connector Type USB
Mounting Direction Right Angle
Mounting Type PCB
No. of Contacts 8
Specification USB 1.1 / 2.0
Type A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot