Shrinktek FFR 12 GRY Expandable Braided Cable Sleeving Grey 12mm (50m Reel)

Standard range
Order Code:

03-1488

Brand: Shrinktek MPN: FFR12 GREY REEL
Qty Unit Price (Ex VAT)
1+ £39.92
3+ £34.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 weeks

Woven expandable braided grey sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 12mm
  • Maximum expanded diameter 21mm
  • Supplied on 50m reel
Colour Grey
Length 50m
Max. Diameter 21mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot