Shrinktek FFR 15 BLK 15mm Expandable Sleeve Black 5m

Standard range
Order Code:

03-1463

Brand: Shrinktek MPN: FFR 15 BLK X 5M
Qty Unit Price (Ex VAT)
1+ £9.66
10+ £8.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

Woven expandable braided black sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 15mm
  • Maximum expanded diameter 25mm
  • Supplied in 5m coil
Colour Black
Length 5m
Max. Diameter 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot